Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No4TK2-48Copy
Order Code2001202
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 200+ | $31.960 ($35.156) |
Price for:Each
Minimum: 200
Multiple: 200
$6,392.00 ($7,031.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No4TK2-48Copy
Order Code2001202
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Block Interface Module
Length1219.2mm
Height17.8mm
Width75.2mm
Rail MaterialPVC (Polyvinylchloride)
Fixing Centres-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1219.2mm
Width
75.2mm
Fixing Centres
-
SVHC
No SVHC (07-Jul-2017)
For Use With
Terminal Block Interface Module
Height
17.8mm
Rail Material
PVC (Polyvinylchloride)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38556
