Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2350397-5
Order Code3387831
Your Part Number
818 total stock globally
Need more?
818 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.490 ($9.339) |
| 10+ | $6.040 ($6.644) |
| 100+ | $4.320 ($4.752) |
| 250+ | $4.150 ($4.565) |
| 500+ | $3.970 ($4.367) |
| 1000+ | $3.920 ($4.312) |
Price for:Each
Minimum: 1
Multiple: 1
$8.49 ($9.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2350397-5
Order Code3387831
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA3.31mm²
Rated Voltage300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Size (AWG)
26AWG to 12AWG
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
3.31mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010332