Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1776275-2
Order Code109861102
Your Part Number
Technical Datasheet
7,890 total stock globally
Need more?
7890 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.590 ($0.649) |
Price for:Each
Minimum: 10
Multiple: 10
$5.90 ($6.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1776275-2
Order Code109861102
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Wire Connection MethodScrew
Rated Current7A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 1776275-2 from TE Connectivity is a through hole, 2 position vertical PCB mount terminal block with interlocking. This terminal block comes with 3.5mm pitch spacing and is suitable for wire size ranging from 26AWG to 18AWG.
- Blue colour housing
- Polyamide-GF material
- Receptacle connector style
- Side entry wiring
- Without stacked levels
- Brass contact
- Tin plating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.9mm²
Rated Current
7A
Block Orientation
Through Hole Right Angle
SVHC
Lead (25-Jun-2025)
No. of Positions
2Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Alternatives for 1776275-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001039