Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | LMCCR-10ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 267781001 |
| Your Part Number | |
| Technical Datasheet |
117 total stock globally
Need more?
117 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $103.500 ($113.850) |
Price for:Each
Minimum: 1
Multiple: 1
$103.50 ($113.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROYCE CONTROL |
|---|---|
| Manufacturer Part No | LMCCR-10ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 267781001 |
| Technical Datasheet | |
| Product Range | - |
| Contact Configuration | SPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | 230VAC |
| Current Monitoring Range Min | 200mA |
| Current Monitoring Range Max | 10A |
| Power Consumption | 1.4VA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Current Monitoring Range Min | 200mA |
| Power Consumption | 1.4VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 230VAC |
| Current Monitoring Range Max | 10A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .075 |
