Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part NoELRM44V30 115/230VAC
Order Code1853734
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $193.680 ($213.048) |
| 5+ | $189.070 ($207.977) |
| 10+ | $187.760 ($206.536) |
Price for:Each
Minimum: 1
Multiple: 1
$193.68 ($213.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoELRM44V30 115/230VAC
Order Code1853734
Technical Datasheet
Product Range-
Contact ConfigurationSPDT-NO
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max230VAC
Phase Type1 Phase
Power Consumption6VA
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ELRM44V-30 series Variable Earth Leakage Relay designed to monitor and detect true RMS earth fault currents in conjunction with a separate toroid. The LED bargraph provides constant indication of any leakage current. It has connection facility for remote "test" and "reset" push buttons or NO contacts. The toroid open circuit detection forces unit to trip (red LED flashes during this condition).
- Microprocessor controlled with internal monitoring (self-checking)
- Adjustable sensitivity (I∆n) and time delay (∆t) of 0 (instantaneous) to 10sec
- Separate "test" and "reset" push buttons
- 2 Relay outputs - Standard output (SO) and positive safety output (PSO)
- LED indication of supply status and fault condition after unit has tripped
Applications
Industrial
Technical Specifications
Product Range
-
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
230VAC
Power Consumption
6VA
Phase Monitoring Range Max
-
Contact Configuration
SPDT-NO
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
1 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19