Print Page
Image is for illustrative purposes only. Please refer to product description.

10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.280 ($119.108) |
| 5+ | $106.120 ($116.732) |
| 10+ | $103.940 ($114.334) |
Price for:Each
Minimum: 1
Multiple: 1
$108.28 ($119.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-3650Copy
Order Code4825130
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD Type-
Peak Surge Current5kA
Continuing Operating Voltage Max240VDC
Suppressor MountingDIN Rail
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
-
Continuing Operating Voltage Max
240VDC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Poles
-
Peak Surge Current
5kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
