Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTZEFX661
Order Code4573782
Also Known AsGTIN UPC EAN: 4977766683906
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $82.820 ($91.102) |
Price for:Each
Minimum: 1
Multiple: 1
$82.82 ($91.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
With a specially formulated adhesive to wrap easily and securely around wires and cables with a diameter of 3mm or larger. The Brother TZe-FX661 labelling tape is also suitable for use on other tightly curved surfaces such as pipes and conduits. Barcodes and other detailed information can be included when used in the style of a cable flag. These self-adhesive laminated labels can withstand extremes of temperatures and are resistant to chemicals, abrasion, sunlight and water. Meaning when you label something on-site, it stays labelled.
- 36mm Wide
- Durable laminated label tape
- Use for wrapping around wires and cables with a diameter of 3mm or more
- Excellent resistance to water, abrasion, chemicals, fading and temperature extremes
Technical Specifications
Tape Length
8m
Tape Width
36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11