Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoPTE560BTVP
Order Code457375001
Also Known AsGTIN UPC EAN: 4977766833981
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $491.630 ($540.793) |
Price for:Each
Minimum: 1
Multiple: 1
$491.63 ($540.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoPTE560BTVP
Order Code457375001
Also Known AsGTIN UPC EAN: 4977766833981
Technical Datasheet
Product Overview
Equipped with a large graphic display and dedicated functions for the most common labelling tasks, the PT-E560BT is your ideal partner for producing long-lasting, durable labels on-demand, saving you time on site. Integrated bluetooth offers the flexibility to connect to a PC, smartphone or tablet and print labels that comply with all industry standards and regulations using Brother's Pro Label Tool App and P-touch Editor software.
- Built-in specialist labelling functions and 476 industry symbols
- Advanced cutter for easy-to-peel labels
- QWERTY style keyboard and graphic display to preview labels before printing
- Prints 3.5, 6, 9, 12, 18 and 24mm labels
- Print labels from a PC, smartphone or tablet via USB and Bluetooth connectivity
- Large backlit graphic display
- USB type C power adapter not included
Contents
Label Printer, 2 Pro Tapes: 1 x TZe-S651, 1 x TZe-FX231, Rechargeable Li-Ion Battery, USB A-C Cable & Carry Case
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.25