Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoDK11201
Order Code877911202
Also Known AsGTIN UPC EAN: 4977766628112
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.100 ($27.610) |
Price for:Each
Minimum: 1
Multiple: 1
$25.10 ($27.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoDK11201
Order Code877911202
Also Known AsGTIN UPC EAN: 4977766628112
Technical Datasheet
Label Tape TypeAdhesive
Tape Length90mm
Tape Width29mm
Tape MaterialPaper
Label Tape ColourBlack on White
For Use WithBrother QL Series Label Printer
Product Range-
SVHCDecamethylcyclopentasiloxane (08-Jul-2021)
Product Overview
Standard address pre-cut labels for the Brother QL range of label printers. Mounted on a special roll guide which ensures that the labels are installed correctly and also tells the machine and software which size of label is being installed. They cannot be inserted upside down and the guide ensures that each label is printed straight, whatever size of label produced.
- Standard address, 29mm (W) x 90mm (L) - 400 labels per roll
- Standard strength adhesive
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother QL label printers
Technical Specifications
Label Tape Type
Adhesive
Tape Width
29mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
90mm
Tape Material
Paper
For Use With
Brother QL Series Label Printer
SVHC
Decamethylcyclopentasiloxane (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48219010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268