Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoSFH 551/1-1V
Order Code133530502
Also Known AsSP000063855, SFH551/1-1V
Your Part Number
Technical Datasheet
6,269 total stock globally
Need more?
6269 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.280 ($27.808) |
Price for:Each
Minimum: 1
Multiple: 1
$25.28 ($27.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSFH 551/1-1V
Order Code133530502
Also Known AsSP000063855, SFH551/1-1V
Technical Datasheet
Product Overview
The SFH 551/1-1V from Avago is a 5MBd receiver diode with TTL out and direct fiber connector for polymer optical fiber applications. This device is a low cost 650nm digital receiver diode for simple optical data transmission with polymer optical fiber. It incorporates a photodetector with integrated IC and provides a TTL output signal and works with the Avago SFH757 transmitter diode.
- Bipolar IC with open collector output
- Sensitive in visible and near IR range
- Low switching threshold
- 2.2mm aperture holds standard 980μm/1000μm/2200μm plastic fiber
- No fiber stripping required
- Moulded microlens for efficient coupling
- Maximum photosensitivity wavelength of 700nm
Applications
Fibre Optics, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003005