Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-83563-BLKGCopy
Order Code1085618
Technical Datasheet
Gain22dB
No. of Channels1Channels
Frequency Response RF Min500MHz
RF IC Case StyleSOT-363
Frequency Response RF Max6GHz
Gain Typ22dB
Third Order Output Intercept Point OIP3 Typ29dBm
Supply Voltage Min3V
Supply Voltage Max4V
IC Case / PackageSOT-363
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Gain
22dB
Frequency Response RF Min
500MHz
Frequency Response RF Max
6GHz
Third Order Output Intercept Point OIP3 Typ
29dBm
Supply Voltage Max
4V
No. of Pins
6Pins
Operating Temperature Max
85°C
No. of Channels
1Channels
RF IC Case Style
SOT-363
Gain Typ
22dB
Supply Voltage Min
3V
IC Case / Package
SOT-363
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
