Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-282K-BLKGCopy
Order Code1843080
Product RangeHSMS
Technical Datasheet
Diode ConfigurationDual Isolated
Reverse Voltage15V
Forward Current10mA
Forward Voltage500mV
Diode Capacitance1pF
Diode Case StyleSOT-363
No. of Pins6 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Diode Configuration
Dual Isolated
Forward Current
10mA
Diode Capacitance
1pF
No. of Pins
6 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Reverse Voltage
15V
Forward Voltage
500mV
Diode Case Style
SOT-363
Diode Mounting
Surface Mount
Product Range
HSMS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005

