You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HSMS-2825

RF Schottky Diode, Barrier, Dual Independent, 15 V, 1 A, 500 mV, 1 pF, SOT-143

BROADCOM HSMS-2825
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HSMS-2825
Order Code:
1347248
Product Range
HSMS
Technical Datasheet:
HSMS-2825   Datasheet
See all Technical Docs

Product Range Selector (HSMS)

See all from this product range

Product Overview

The HSMS-2825 is a surface-mount RF Schottky Barrier Diode specifically designed for both analogue and digital applications. It offers a wide range of specifications and package configurations to give the designer wide flexibility. Typical applications of these Schottky diodes are mixing, detecting, switching, sampling, clamping and wave shaping. The device is the best all-around choice for most applications, featuring low series resistance, low forward voltage at all current levels and good RF characteristics.
  • Low turn-ON voltage (as low as 0.34V at 1mA)
  • Low FIT (failure in time) rate
  • Six-sigma quality level
  • Unique configurations in surface mount package increase flexibility and save board space
  • Matched diodes for consistent performance
  • Better thermal conductivity for higher power dissipation
  • Unconnected pair configuration

Applications

RF Communications, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Independent

:
15V

:
1A

:
500mV

:
1pF

:
SOT-143

:
4 Pin

:
HSMS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

$1.69 ( $1.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.69 ($1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.10 ($1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.815 ($0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.715 ($0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.636 ($0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.604 ($0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.601 ($0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --