Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-281F-BLKG
Order Code1843074
Product RangeHSMS
Technical Datasheet
Diode ConfigurationDual Common Cathode
Reverse Voltage20V
Forward Current35mA
Forward Voltage1V
Diode Capacitance1.2pF
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Diode Configuration
Dual Common Cathode
Forward Current
35mA
Diode Capacitance
1.2pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Reverse Voltage
20V
Forward Voltage
1V
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Product Range
HSMS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005