Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMM-A430-X90M2
Order Code4326328
Your Part Number
Technical Datasheet
90,000 total stock globally
40,000 more incoming. You can reserve stock now
90000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 20000+ | $2.400 ($2.640) |
| 60000+ | $1.790 ($1.969) |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$48,000.00 ($52,800.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMM-A430-X90M2
Order Code4326328
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-4
Forward Current If30mA
Forward Voltage3.9V
Wavelength Typ525nm
Luminous Intensity7.15cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-4
Forward Voltage
3.9V
Luminous Intensity
7.15cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
525nm
Viewing Angle
30°
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001