Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMG-C265
Order Code579090602
Your Part Number
Technical Datasheet
40,352 total stock globally
Need more?
40352 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.340 ($0.374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.70 ($1.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMG-C265
Order Code579090602
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity15mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMG-C265 is a green SMD Chip LED with untinted/non-diffused lens, made of GaP. It is designed in an industry standard reverse-mount package with dimensions of 3.4 x 1.25 x 1.1mm. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
- Small size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- -40 to 85°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
2mm x 5mm
Forward Voltage
2.2V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
170°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001