Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.419 ($0.4609) |
Product Information
Product Overview
The HSMF-C155 from Avago is a surface mount, untinted, diffused bicolour chip type LED. This bicolour LED is available as high efficiency red/green colour and made of GaP material. LED is designed in industry standard package of 3.2mm x 2.7mm for ease handling and use. The small size and wide viewing angle make this LED prime choice for push-button backlighting, symbol backlighting, status indicator and front panel indicators especially where space is of major concern.
- Forward voltage of 2.1V for red and 2.2V for green
- Forward current (If) is 20mA
- Luminous intensity of 10mcd for red and 15mcd for green
- Dominant wavelength of 626nm for red and 572nm for green
- Peak wavelength of 630nm for red and 570nm for green
- Viewing angle of 170°
- Operating temperature range from -40°C to 85°C
- Power dissipation of 65mW
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Green, Red
3.2mm x 2.8mm
Rectangular
R 10mcd, G 15mcd
R 626nm, G 572nm
-
No SVHC (21-Jan-2025)
SMD
170°
R 20mA, G 20mA
R 2.1V, G 2.2V
HSMF-C153; C155; C156; C157; C158
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate