
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.344 ($0.3784) |
Product Information
Product Overview
The HSMC-C265 is a red high performance Chip LED utilizes aluminum indium gallium phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The right angle chip LED is suitable for applications such as LCD back lighting. The top emitting chip LED with wide viewing angle is suitable for light piping and direct backlighting of keypads and panels. The reverse mount chip LED for lighting the non-component side of a PCB board. In this reverse mounting configuration, this LED is designed to emit light through a small cut-out hole in the PC board. The small size, narrow footprint and low profile make this LED excellent for backlighting, status indication and front panel illumination application.
- Diffused optics
- Compatible with IR soldering
- -40 to 85°C Operating temperature range
Applications
LED Lighting, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
1.2mm x 1.25mm
1.9V
75mcd
Rectangular
-
SMD
20mA
626nm
150°
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
