Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-KA45-E0000Copy
Manufacturer Standard Lead Time45 weeks
Order Code186318201
Product Range3mm Blue LED
Your Part Number
16,193 total stock globally
16,000 more incoming. You can reserve stock now
16,193 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.682 ($0.7502) |
Price for:Each
Minimum: 1
Multiple: 1
$0.68 ($0.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-KA45-E0000Copy
Manufacturer Standard Lead Time45 weeks
Order Code186318201
Product Range3mm Blue LED
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case Size3mm
Forward Current If20mA
Forward Voltage3.8V
Wavelength Typ470nm
Luminous Intensity85mcd
Viewing Angle50°
Lens ShapeRound
Product Range3mm Blue LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-KA45-E0000 from Avago is a through hole, high intensity InGaN LED. This LED is widely used at status indicators, small message panel, backlighting, consumer audio, running and decorative lights for commercial use.
- Standard bulb size is T-1 (3mm)
- Blue colour LED
- Round shape LED
- Binned for colour and intensity
- Reliable and rugged
- Forward voltage is 3.2V
- Forward current (If) is 20mA
- Minimum luminous intensity is 85mcd
- Wavelength is 470nm
- Viewing angle of 50°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Blue
LED Case Size
3mm
Forward Voltage
3.8V
Luminous Intensity
85mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
50°
Product Range
3mm Blue LED
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
