Print Page
Image is for illustrative purposes only. Please refer to product description.

1,815 total stock globally
Need more?
1815 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.767 ($0.8437) |
Price for:Each
Minimum: 1
Multiple: 1
$0.77 ($0.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-3601
Order Code100322001
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If13mA
Forward Voltage12V
Wavelength Typ626nm
Luminous Intensity2.1mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-3601 is a 5mm red LED Lamp with an integrated resistor and tinted/diffused lens, made of GaAsP on a GaAs substrate. The integral current limiting resistor allows the lamp to be driven from a 12V source without an external current limiter. The T-13/4 lamp is provided with sturdy leads suitable for wire wrap applications. The T-13/4 lamp may be front panel mounted by using the HLMP-0103 clip and ring.
- Integral current limiting resistor
- TTL compatible
- Wide viewing angle
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
12V
Luminous Intensity
2.1mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
13mA
Wavelength Typ
626nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
