Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-3401
Order Code100321301
Product Range5mm Yellow LED
Your Part Number
56,691 total stock globally
Need more?
56691 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.342 ($0.3762) |
Price for:Each
Minimum: 5
Multiple: 5
$1.71 ($1.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-3401
Order Code100321301
Product Range5mm Yellow LED
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ585nm
Luminous Intensity5.7mcd
Viewing Angle60°
Lens ShapeRound
Product Range5mm Yellow LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-3401 is a yellow Diffused LED Lamp made of GaP construction. The tinted, diffused LED lamp is widely used in general purpose indicator applications. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles.
- High intensity
- Wide viewing angle
- General purpose leads
- Reliable and rugged
Applications
LED Lighting
Warnings
Care must be taken during PCB assembly and soldering process to prevent damage to LED component. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
5.7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
585nm
Viewing Angle
60°
Product Range
5mm Yellow LED
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
