Print Page
40,473 total stock globally
28,000 more incoming. You can reserve stock now
40473 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.429 ($0.4719) |
Price for:Each
Minimum: 5
Multiple: 5
$2.14 ($2.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1700
Order Code100320701
Product RangeHLMP-X7XX
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.7V
Wavelength Typ626nm
Luminous Intensity2.1mcd
Viewing Angle50°
Lens ShapeRound
Product RangeHLMP-X7XX
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-1700 from Avago is a through hole low current LED Lamp. This LED lamp features low power, high efficiency, CMOS-MOS compatible, TTL compatible and wide viewing angle. The T-1 lamp is mostly used in low power DC circuits, Telecommunications indicators and keyboard indicators.
- Round lens shape
- T-1 (3mm) standard bulb size
- Red colour LED
- Forward voltage is 1.7V
- Forward current (If) is 2mA
- Wavelength is 626nm
- Luminous intensity is 2.1mcd at 2mA
- Viewing angle of 50°
Applications
LED Lighting, Lighting, Portable Devices, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
1.7V
Luminous Intensity
2.1mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
626nm
Viewing Angle
50°
Product Range
HLMP-X7XX
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014

