Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-1301Copy
Manufacturer Standard Lead Time53 weeks
Order Code100319601
Product Range3mm Red LED
Your Part Number
54,259 total stock globally
172,000 more incoming. You can reserve stock now
54,259 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.375 ($0.4125) |
Price for:Each
Minimum: 5
Multiple: 5
$1.88 ($2.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1301Copy
Manufacturer Standard Lead Time53 weeks
Order Code100319601
Product Range3mm Red LED
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage1.9V
Wavelength Typ626nm
Luminous Intensity3.4mcd
Viewing Angle60°
Lens ShapeRound
Product Range3mm Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-1301 from Avago is a through hole diffused LED lamp. This LED lamp features high intensity and wide viewing angle. The T-1 lamp is widely used in general purpose indicator applications. Diffusants, tints and optical design provide superior light output and wide viewing angles. Several intensity choices are also available.
- Round lens shape
- T-1 (3mm) standard bulb size
- High efficiency red colour
- Forward voltage is 1.9V
- Forward current (If) is 10mA
- Wavelength is 626nm
- Luminous intensity is 3.4mcd at 10mA
- Reliable and rugged
- Viewing angle of 60°
Applications
LED Lighting, Lighting, Portable Devices, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
3.4mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
626nm
Viewing Angle
60°
Product Range
3mm Red LED
MSL
-
Technical Docs (2)
Alternatives for HLMP-1301
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
