Print Page
Image is for illustrative purposes only. Please refer to product description.

296 total stock globally
820 more incoming. You can reserve stock now
296 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.510 ($8.261) |
Price for:Each
Minimum: 1
Multiple: 1
$7.51 ($8.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RLS001Z
Order Code124769901
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibres1Fibres
External Diameter2.2mm
Reel Length (Imperial)3.28ft
Lead Length - Metric1m
Reel Length (Metric)1m
Jacket ColourBlack
Jacket MaterialPE
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HFBR-RLS001Z is a plastic Fiber Cable with standard attenuation and latching simplex connector. This simplex cable is constructed of a single step-index fiber sheathed in a black polyethylene jacket.
- CPR: Not Yet Qualified
- Compatible with Avago Versatile Link family of connectors and fiber optic components
- Reduction of lightning and voltage transient susceptibility
- High voltage isolation
- UL VW-1 Flame-retardant
Applications
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
1Fibres
Reel Length (Imperial)
3.28ft
Reel Length (Metric)
1m
Jacket Material
PE
SVHC
No SVHC (23-Jan-2024)
Fibre Diameter
1mm
External Diameter
2.2mm
Lead Length - Metric
1m
Jacket Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90011090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
