Print Page
HFBR-EUD500Z
Fiber Optic Cable, Versatile Link, Plastic Optical, 1mm, 2 Fibres, 2.2 mm, 1640 ft, 500 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-EUD500ZCopy
Manufacturer Standard Lead Time53 weeks
Order Code124769701
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,443.730 ($1,588.103) |
Price for:Each
Minimum: 1
Multiple: 1
$1,443.73 ($1,588.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-EUD500ZCopy
Manufacturer Standard Lead Time53 weeks
Order Code124769701
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-EUD500Z is a plastic Fiber Cable with extra low loss POF. This unconnected duplex zip cord cable is constructed of a single step-index fiber sheathed in a black polyethylene jacket.
- CPR: Not Yet Qualified
- Compatible with Avago Versatile Link family of connectors and fiber optic components
- Reduction of lightning and voltage transient susceptibility
- High voltage isolation
- UL VW-1 Flame-retardant
Applications
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.860125
