
26,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.340 ($1.474) |
Product Information
Product Overview
The HFBR-4531Z is a black crimpless simplex non-latching plastic Fibre Connector provide a snap-in action when mated to Versatile Link components. The simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. The innovative design uses a simple, snap-together concept which eliminates the need for crimping. This connector not only saves the user labour and tool cost, but reduces the yield loss due to installation error.
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- 1mm Diameter Plastic Optical Fibre (POF) in two grades
- Requires no crimp ring or crimping tool
- Durable ULTEM® plastic material
- Excellent retention force
- Symmetry in non-latching connector gives simplex/duplex functionality
Applications
Fibre Optics, Industrial, Automotive, Medical, Communications & Networking, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Vlink
1mm
HFBR-453XZ
Plastic Optical
Plastic Body
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
