Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.420 ($29.062) |
Product Information
Product Overview
The HFBR-2532Z is a 1MBd high performance Link Receiver for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The device includes a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receiver. A shield has been integrated into the receiver IC to provide additional, localized noise immunity.
- DC-5MBd Enhanced digital links
- Extended distance links up to 120m at 40kBd
- 6mA Peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connections of simplex, duplex and latching connectors
- Transmitters incorporate a 660nm red LED for easy visibility
- Compatible with standard TTL circuitry
Applications
Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate