Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1524Z
Order Code117313002
Product RangeHFBR-0500Z
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.250 ($23.375) |
Price for:Each
Minimum: 1
Multiple: 1
$21.25 ($23.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1524Z
Order Code117313002
Product RangeHFBR-0500Z
Technical Datasheet
Wavelength Typ660nm
Data Rate Max1Mbps
Data Transmission Distance20m
Forward Current If80mA
Forward Voltage1.67V
Reverse Voltage Vr5V
Signal Rate Max1Mbaud
Fibre Optic Connector TypeVlink
Product RangeHFBR-0500Z
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HFBR-1524Z is a 1Mbaud standard robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
20m
Forward Voltage
1.67V
Signal Rate Max
1Mbaud
Product Range
HFBR-0500Z
Data Rate Max
1Mbps
Forward Current If
80mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814