Print Page
Image is for illustrative purposes only. Please refer to product description.

134 total stock globally
4,080 more incoming. You can reserve stock now
134 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.030 ($36.333) |
Price for:Each
Minimum: 1
Multiple: 1
$33.03 ($36.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1414ZCopy
Order Code117316402
Technical Datasheet
Wavelength Typ820nm
Data Rate Max160Mbaud
Data Transmission Distance2700m
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeST
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-1414Z is a 820nm Miniature Link Fibre Optic Transmitter with ST® ports, designed to provide high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres.
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Meets TIA/EIA-785 100Base-SX standard
- Link distances up to several kilometres
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place and wave solderable
- No board mounting hardware required
- Conductive port option
Applications
Wireless, Computers & Computer Peripherals, Industrial, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2700m
Forward Voltage
1.84V
Signal Rate Max
160Mbaud
Product Range
-
Data Rate Max
160Mbaud
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
ST
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
