Print Page
Image is for illustrative purposes only. Please refer to product description.

3,409 total stock globally
Need more?
3,409 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.690 ($35.959) |
Price for:Each
Minimum: 1
Multiple: 1
$32.69 ($35.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HFBR-1412TZ is a 5Mbaud 820nm miniature link standard power Fibre Optic Transmitter which is designed to provide cost-effective, high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres. This threaded port transmitter is compatible with popular "industry-standard" housed connector ST® and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm.
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place, wave solderable
- No board mounting hardware required
- -40 to +85°C Wide operating temperature range
Applications
Communications & Networking, Fibre Optics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
