Print Page
Image is for illustrative purposes only. Please refer to product description.
222 total stock globally
Need more?
222 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.550 ($35.805) |
Price for:Each
Minimum: 1
Multiple: 1
$32.55 ($35.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
1.5km
Forward Voltage
1.84V
Signal Rate Max
160Mbaud
Data Rate Max
5Mbaud
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001