Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-8903...
Order Code415443
Technical Datasheet
Connector Type AMTA Connector
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric152mm
Cable Length - Imperial5.98"
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for HEDS-8903...
1 Product Found
Technical Specifications
Connector Type A
MTA Connector
No. of Positions
5 Positions
Cable Length - Imperial
5.98"
SVHC
No SVHC (12-Jan-2017)
Connector Type B
Free End
Cable Length - Metric
152mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
