Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-5120#A11Copy
Manufacturer Standard Lead Time17 weeks
Order Code165487302
Product RangeHEDS-5120 Series
Your Part Number
304 total stock globally
Need more?
304 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.650 ($28.215) |
Price for:Each
Minimum: 1
Multiple: 1
$25.65 ($28.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5120#A11Copy
Manufacturer Standard Lead Time17 weeks
Order Code165487302
Product RangeHEDS-5120 Series
Technical Datasheet
Pulses Per Revolution500
Rotational Speed Max30000rpm
Frequency100kHz
Encoder Mounting4mm Shaft
Product RangeHEDS-5120 Series
Product Overview
The HEDS-5120#A11 is a 2-channel Code Wheel features 4mm shaft and 500CPR (cycles/revolution) resolution. This code wheel gives two outputs in quadrature. Suitable for use with HEDS-9000, HEDS-9100, HEDS-9040 and HEDS-9140 series optical encoder modules.
Applications
Sensing & Instrumentation
Technical Specifications
Pulses Per Revolution
500
Frequency
100kHz
Product Range
HEDS-5120 Series
Rotational Speed Max
30000rpm
Encoder Mounting
4mm Shaft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90319000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
