Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-5120#A06Copy
Order Code165487202
Product RangeHEDS-5120 Series
Your Part Number
347 total stock globally
Need more?
347 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.180 ($33.198) |
Price for:Each
Minimum: 1
Multiple: 1
$30.18 ($33.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5120#A06Copy
Order Code165487202
Product RangeHEDS-5120 Series
Technical Datasheet
Pulses Per Revolution500
Rotational Speed Max30000rpm
Encoder Output-
Frequency100kHz
Encoder Mounting1/4" Shaft
Rotational Life Cycles-
Product RangeHEDS-5120 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HEDS-5120#A06 is a Metal Codewheel for use with Avago Technologies HEDS-9000, HEDS- 9100, HEDS-9040 and HEDS-9140 series encoder modules. Designed for many environments, applications and budgets, code wheels are available in glass, film and metal. These code wheels are available in resolutions from 96 counts per revolution (CPR) to 1024 CPR on an 11mm optical radius and 500 to 2048 CPR on a 23.36mm optical radius.
- 500 Counts per revolution
- 1/4" Shaft diameter
- 30000RPM Velocity
Applications
Sensing & Instrumentation
Technical Specifications
Pulses Per Revolution
500
Encoder Output
-
Encoder Mounting
1/4" Shaft
Product Range
HEDS-5120 Series
Rotational Speed Max
30000rpm
Frequency
100kHz
Rotational Life Cycles
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90319000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
