Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHEDL-5560#B13
Order Code116114802
Product RangeHEDL-55XX Series
Your Part Number
5 total stock globally
80 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $111.720 ($122.892) |
Price for:Each
Minimum: 1
Multiple: 1
$111.72 ($122.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDL-5560#B13
Order Code116114802
Product RangeHEDL-55XX Series
Technical Datasheet
Encoder TechnologyOptical
Product RangeHEDL-55XX Series
Product Overview
The HEDL-5560 series 2-channel Line Driver for use with HEDM-5500 series encoders. The line driver offers enhanced performance when the encoder is used in noisy environments or when it is required to drive long distances. It series utilizes an industry standard line driver IC, AM26C31Q, which provides complementary outputs for each encoder channel. Thus, the output of the line driver encoder is A, A, B, B. Suggested line receivers are 26LS32 and 26LS33.
- Complementary outputs
- Industry standard line driver IC
- Single 5V supply
- Onboard bypass capacitor
- Operating temperature up to 70°C
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Product Range
HEDL-55XX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05