Print Page
Image is for illustrative purposes only. Please refer to product description.

534 total stock globally
Need more?
534 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.470 ($7.117) |
Price for:Each
Minimum: 1
Multiple: 1
$6.47 ($7.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-A22C
Order Code100334801
Technical Datasheet
LED ColourRed
Forward Current If20mA
Luminous Intensity-
No. of Digits / Alpha2
Character Size13.7mm
Supply Voltage1.9V
Display Area Width25.2mm
Character Format14 Segment
Display Area Height21mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
13.7mm dual-digit alphanumeric display suitable or use in gaming machines, point-of-sale terminal, scanner, electronic displays and answering machines.
- Available in red colour
- Compact package
- Evenly lighted segments
- Grey surface for optimum contrast
- Right-hand decimal point
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Luminous Intensity
-
Character Size
13.7mm
Display Area Width
25.2mm
Display Area Height
21mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
No. of Digits / Alpha
2
Supply Voltage
1.9V
Character Format
14 Segment
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001459
