Print Page
Image is for illustrative purposes only. Please refer to product description.

3,403 total stock globally
Need more?
3403 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.660 ($5.126) |
Price for:Each
Minimum: 1
Multiple: 1
$4.66 ($5.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-A103 is a low current 7-Segment Display designed for applications requiring low power consumption. This is tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents. The standard current display is available in all colors and is ideal for most applications. The high light ambient displays are ideal for sunlight ambient or long string lengths.
- Low power consumption
- Industry standard size
- Industry standard pinout
- Excellent appearance - Evenly lighted segments
- Design flexibility
- Categorized for luminous intensity
- Excellent for long digit string multiplexing
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.6mcd
Character Size
7.6mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497
