Print Page
Image is for illustrative purposes only. Please refer to product description.

4,865 total stock globally
Need more?
4865 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.840 ($4.224) |
Price for:Each
Minimum: 1
Multiple: 1
$3.84 ($4.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-5601 is a 14.2mm common anode right hand decimal 7-segment LED Display designed for viewing distances up to 7m. This device uses an industry standard size package and pin-out.
- Excellent character appearance
- Evenly lighted segments
- Mitred corners on segments
- Grey package gives optimum contrast
- ±50° Viewing angle
- High light output
- High peak current
- Excellent for long digit string multiplexing
- Sunlight viewable AlGaAs
Applications
Imaging, Video & Vision, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
10mA
Luminous Intensity
3.1mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
