Print Page
Image is for illustrative purposes only. Please refer to product description.

2,998 total stock globally
7,040 more incoming. You can reserve stock now
2998 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.530 ($3.883) |
Price for:Each
Minimum: 1
Multiple: 1
$3.53 ($3.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-5503 is a 14.2mm Seven Segment Display designed for viewing distances up to 7m. The numeric device features a right hand decimal point. This is a common cathode device and this display is ideal for most applications.
- Industry standard size
- Industry standard pinout
- Excellent appearance
- Evenly lighted segments
- Mitered corners on segments
- Design flexibility
- Common cathode
- Single digit
- Right hand decimal point
- Categorized for luminous intensity
- High light output
- High peak current
- Excellent for long digit string multiplexing
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.7mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003232
