Print Page
Image is for illustrative purposes only. Please refer to product description.

3,348 total stock globally
Need more?
3,348 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.860 ($4.246) |
Price for:Each
Minimum: 1
Multiple: 1
$3.86 ($4.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HDSP-5501 from Avago is a through hole, common anode right hand decimal seven segment LED display in high efficiency red colour. This LED display is 14.2mm (0.56 inch) and designed for viewing distances up to 7m(23 feet). LED features high light output, high peak current and excellent for long digit string multiplexing, displays are ideal for most applications.
- Forward voltage of 2.1V
- Forward current (If) is 20mA
- Luminous intensity of 3700mcd at (IF)=60mA
- Dominant wavelength of 626nm
- Peak wavelength of 635nm
- Viewing angle of ±50°
- 15.24mm (0.6 in.) DIP leads on 2.54mm (0.1 in.) centers
- Evenly lighted segments
- Mitered corners on segments
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
