Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-4850
Order Code100327002
Your Part Number
Technical Datasheet
919 total stock globally
Need more?
919 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.140 ($7.854) |
Price for:Each
Minimum: 1
Multiple: 1
$7.14 ($7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-4850 is a 10-element Bar Graph LED Array designed to display information in easily recognizable bar graph form. Use of this bar graph array eliminates the alignment, intensity and colour matching problems associated with discrete LEDs.
- Green colour 10 elements array
- Matched LEDs for uniform appearance
- End stackable
- Rugged construction
- Large, easily recognizable segments
- High ON-OFF contrast, segment to segment
- Wide viewing angle
- Categorized for luminous intensity
- Categorized for dominant wavelength
Applications
Signal Processing, Lighting, Automotive, Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
LED Colour
Green
Forward Voltage
2.1V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
1.9mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005