
53,200 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.391 ($0.4301) |
Product Information
Product Overview
The HCPL-817-000E is a high density mounting type Phototransistor Optocoupler for general purpose. It contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. Response time (tr) is typically 4μs and minimum CTR is 50% at input current of 5mA.
- High input-output isolation voltage (Viso = 5000Vrms)
- IEC/EN/DIN EN 60747-5-2 Approved
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
4Pins
5kV
70V
To Be Advised
DIP
50mA
50%
HCPL-817 Family
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
