Print Page
Image is for illustrative purposes only. Please refer to product description.

34,056 total stock globally
Need more?
34,056 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.508 ($0.5588) |
Price for:Each
Minimum: 5
Multiple: 5
$2.54 ($2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HCPL-814-000E is a 1-channel 4-pin high density mounting type AC input Phototransistor Optocoupler contains a phototransistor, optically coupled to two light emitting diodes connected inverse parallel. It can operate directly by AC input current. Input/output isolation voltage is 5000VRMS. Response time (tr) is typically 4µs and minimum CTR is 20% at input current of ±1mA. It is suitable for AC line/digital logic isolation and programmable logic controllers.
- AC input response
- ±50mA Average forward current
- 200mW Total power dissipation
Applications
Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000365
