HCPL-7800-300E
Optocoupler, Optically Isolated Amplifiers, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV, 100 kHz

3,950 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.840 ($11.924) |
Product Information
Product Overview
The HCPL-7800-300E is an Isolation Amplifier, designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analogue voltage drop is sensed by this. A differential output voltage is created on other side of optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op amp as shown in the recommended application circuit. Since common mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, it was designed to ignore very high common-mode transient slew rates (of at least 10kV/µs). The high CMR capability of this isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications.
- 15kV/µs Common-mode rejection at VCM=1000V
- 0.00025V/V/°C Gain drift vs. temperature
- 0.004% Non-linearity
- Fully differential circuit topology
- Advanced Sigma-Delta (Σ-∆) A/D converter technology
- Fully differential circuit topology
Applications
Motor Drive & Control, Power Management, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
-
Surface Mount DIP
3.75kV
100kHz
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
