Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-3140-500ECopy
Manufacturer Standard Lead Time18 weeks
Order Code4565188
Product RangeHCPL-xxxx Series
Your Part Number
3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $3.270 ($3.597) |
| 3000+ | $2.480 ($2.728) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,270.00 ($3,597.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-3140-500ECopy
Manufacturer Standard Lead Time18 weeks
Order Code4565188
Product RangeHCPL-xxxx Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate10Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product RangeHCPL-xxxx Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
HCPL-xxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
