Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-3120-300E
Order Code854992302
Product RangeHCPL-3120; HCPL-J312; HCNW3120
Your Part Number
Technical Datasheet
8,816 total stock globally
4,100 more incoming. You can reserve stock now
8816 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.285 ($3.6135) |
Price for:Each
Minimum: 1
Multiple: 1
$3.28 ($3.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-3120-300E
Order Code854992302
Product RangeHCPL-3120; HCPL-J312; HCNW3120
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage3.75kV
Product RangeHCPL-3120; HCPL-J312; HCNW3120
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-3120-300E from Avago is a through hole, 2.5A output current IGBT gate drive optocoupler in 8 pin surface mount DIP package. The device contains a GaAsP LED which is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs.
- Minimum isolation voltage of VISO = 3.75KV
- Single channel
- Maximum switching speeds of 500ns
- Industrial temperature range of ‑40°C to 100°C
- UL, CSA and IEC/EN/DIN EN 60747-5-2 approved
Applications
Industrial, Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
HCPL-3120; HCPL-J312; HCNW3120
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
3.75kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001