Print Page
Image is for illustrative purposes only. Please refer to product description.

833 total stock globally
Need more?
833 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.501 ($0.5511) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.50 ($2.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Phototransistor optocoupler SMD mini-flat type suitable for use in I/O interfaces for computers, system appliances, measuring instruments, signal transmission between circuits of different potentials and impedances and feedback circuit in power supply.
- Current transfer ratio (CTR: minimum 50% at IF = 5mA, VCE = 5V)
- High input-output isolation voltage (Viso = 3750VRMS)
- High collector-emitter voltage (VCEO = 80V)
- Response time (tr: typical, 4µs at VCE = 2V, IC = 2mA, RL = 100 ohm)
- UL approved
- CSA approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
Forward Current If Max
50mA
CTR Min
200%
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
