Print Page
Image is for illustrative purposes only. Please refer to product description.

9,715 total stock globally
Need more?
9,715 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.435 ($0.4785) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.18 ($2.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HCPL-181-00DE is a 1-channel 4-pin SMD mini-flat type Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. The small dimension of this product allows significant space saving. Input-output isolation voltage is 3750Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.
- 4μs Typical response time
- 80V High collector-emitter voltage (VCEO)
- 50mA Average forward current
- 6V Reverse input voltage
- 10μA at 4V Reverse current
- 170mW Total power dissipation
- 50% Minimum current transfer ratio
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Power Management
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219
