Print Page
Image is for illustrative purposes only. Please refer to product description.

1,121 total stock globally
Need more?
1,121 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.760 ($16.236) |
Price for:Each
Minimum: 1
Multiple: 1
$14.76 ($16.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
HCPL-0930-000E is a CMOS digital isolator. It features high speed performance and excellent transient immunity specifications. It operates in full-duplex mode, making it ideal for digital fieldbus applications. Typical applications include digital fieldbus isolation, multiplexed data transmission, computer peripheral interface, high-speed digital systems, isolated data interfaces, logic level shifting.
- Dual channel
- 3.3V and +5V TTL/CMOS compatible
- UL1577 approved
- Pulse width distortion (tPHL – tPLH) is 3ns max at TA = +25°C, VDD1 = VDD2 = +3.3V
- Propagation delay skew is 6ns max at TA = +25°C, VDD1 = VDD2 = +3.3V
- Maximum data rate is 110MBd typ at CL = 15 pF, TA = +25°C, VDD1 = VDD2 = +3.3V
- Output rise/fall time (10% to 90%) is 2ns at TA = +25°C, VDD1 = VDD2 = +3.3V
- Common mode transient immunity is 18kV/µs typ at Vcm = 1000V, VDD1 = VDD2 = +3.3V, TA = +25°C
- 8-pin small outline package
- Ambient operating temperature range from -40 to 100°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223
