Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-070A-000E
Order Code854982602
Your Part Number
Technical Datasheet
3,333 total stock globally
Need more?
3333 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.300 ($4.730) |
Price for:Each
Minimum: 1
Multiple: 1
$4.30 ($4.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Single channel very low power consumption high gain optocoupler
- Specified for 3V operation
- TTL and CMOS compatible output
- Specified AC and DC performance over 0 to 70°C temperature range
- High current transfer ratio 3500% at IF = 40 µA
- Will operate with VCC as low as 1.6V
- Ultra low input current capability of 40µA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002